
ADL8140ACPZN | |
|---|---|
DigiKey Part Number | 505-ADL8140ACPZN-ND |
Manufacturer | |
Manufacturer Product Number | ADL8140ACPZN |
Description | 10 TO 18 GHZ SATCOM LNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10GHz ~ 18GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8140ACPZN Models |
Category | Noise Figure 1.1dB |
Manufacturer Analog Devices Inc. | RF Type Radar |
Series | Voltage - Supply 1.2V ~ 3.5V |
Packaging Strip | Current - Supply 35mA |
Part Status Active | Test Frequency 15GHz ~ 18GHz |
Frequency 10GHz ~ 18GHz | Mounting Type Surface Mount |
P1dB 8.5dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 28dB | Supplier Device Package 8-LFCSP (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥670.12000 | ¥670.12 |
| 10 | ¥557.41400 | ¥5,574.14 |
| 25 | ¥529.26320 | ¥13,231.58 |
| 100 | ¥498.34090 | ¥49,834.09 |



