
ADL8120ACPZN-CSL | |
|---|---|
DigiKey Part Number | 505-ADL8120ACPZN-CSL-ND |
Manufacturer | |
Manufacturer Product Number | ADL8120ACPZN-CSL |
Description | COM SPACE LOW, 30 KHZ TO 20 GHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30kHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Strip | Current - Supply 51mA |
Part Status Active | Test Frequency 30kHz ~ 14GHz |
Frequency 30kHz ~ 20GHz | Mounting Type Surface Mount |
P1dB 16dBm | Package / Case 8-VFDFN Exposed Pad, CSP |
Gain 15dB | Supplier Device Package 8-LFCSP (2x2) |
Noise Figure 2.3dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,176.45000 | ¥2,176.45 |
| 10 | ¥1,927.00700 | ¥19,270.07 |
| 25 | ¥1,840.86800 | ¥46,021.70 |


