RF Detector IC 868MHz ±1dB 8-UFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5903ACPZN-R7

DigiKey Part Number
505-ADL5903ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADL5903ACPZN-R7CT-ND - Cut Tape (CT)
505-ADL5903ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5903ACPZN-R7
Description
IC RF DETECT 868MHZ 8LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Detector IC 868MHz ±1dB 8-UFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADL5903ACPZN-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5V
Manufacturer
Analog Devices Inc.
Current - Supply
3.6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-UFDFN Exposed Pad, CSP
Frequency
868MHz
Supplier Device Package
8-LFCSP-UD (2x2)
Accuracy
±1dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 393
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.25000¥65.25
10¥50.44700¥504.47
25¥46.75200¥1,168.80
100¥42.69140¥4,269.14
250¥42.00828¥10,502.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.44282¥112,328.46
Manufacturers Standard Package