
ADL5802-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5802-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5802-EVALZ |
Description | BOARD EVAL FOR ADL5802 ACT MIXER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5802 - Mixer 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5802 |
Packaging Box | RF Frequency 100MHz ~ 6GHz |
Part Status Active | Function Mixer |
Type Mixer | Base Product Number |
Frequency 100MHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,320.28000 | ¥1,320.28 |
| 10 | ¥1,317.20500 | ¥13,172.05 |




