
ADL5604ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5604ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADL5604ACPZ-R7CT-ND - Cut Tape (CT) 505-ADL5604ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL5604ACPZ-R7 |
Description | IC AMP GPS 700MHZ-2.7GHZ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 2.7GHz 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5604ACPZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 318mA |
Part Status Active | Test Frequency 2.63GHz |
Frequency 700MHz ~ 2.7GHz | Mounting Type Surface Mount |
P1dB 29.1dBm | Package / Case 16-VQFN Exposed Pad, CSP |
Gain 12.2dB | Supplier Device Package 16-LFCSP-VQ (4x4) |
Noise Figure 4.6dB | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.68000 | ¥150.68 |
| 10 | ¥131.25300 | ¥1,312.53 |
| 25 | ¥124.50640 | ¥3,112.66 |
| 100 | ¥115.24570 | ¥11,524.57 |
| 250 | ¥109.70516 | ¥27,426.29 |
| 500 | ¥107.29824 | ¥53,649.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥100.06646 | ¥150,099.69 |




