
ADL5542-EVALZ | |
|---|---|
DigiKey Part Number | ADL5542-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5542-EVALZ |
Description | EVALUATION BOARD FOR ADL5542 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5542 - Amplifier 50MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5542 |
Packaging Box | RF Frequency 50MHz ~ 6GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 50MHz ~ 6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,392.35000 | ¥1,392.35 |


