
ADL5531-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5531-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5531-EVALZ |
Description | EVAL BOARD ADL5531 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5531 - Amplifier 20MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5531 |
Packaging Box | RF Frequency 20MHz ~ 500MHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 20MHz ~ 500MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,378.83000 | ¥1,378.83 |


