ADL5507 - Power Detector 10MHz ~ 12GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5507-EVALZ

DigiKey Part Number
505-ADL5507-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADL5507-EVALZ
Description
ADL5507EVALUATION BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5507 - Power Detector 10MHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10MHz ~ 12GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Packaging
Box
Utilized IC / Part
ADL5507
Part Status
Active
RF Frequency
10MHz ~ 12GHz
Type
Power Detector
Function
Power Detector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,685.51000¥1,685.51
Manufacturers Standard Package