
ADL5303-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL5303-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL5303-EVALZ |
Description | EVAL BOARD FOR ADL5303 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL5303 - Logarithmic Converter Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Logarithmic Converter |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADL5303 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,322.78000 | ¥1,322.78 |


