ADIS16507-2 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16507-2/PCBZ

DigiKey Part Number
505-ADIS16507-2/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16507-2/PCBZ
Description
EVAL BOARD FOR ADIS16507-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADIS16507-2 iMEMS®, iSensor™ Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensing Range
±40g, ±500°/sec
Manufacturer
Analog Devices Inc.
Interface
Serial, SPI
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ADIS16507-2
Sensor Type
Accelerometer, Gyroscope
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,446.39000¥7,446.39
Manufacturers Standard Package