
ADIS16505-3BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16505-3BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16505-3BMLZ |
Description | 6 DOF PREC IMU, 8G (2000 DPS DN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16505-3BMLZ Models |
Category | Output Type SPI |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Series | Package / Case 100-BBGA Module |
Packaging Tray | Supplier Device Package 100-BGA Module (15x15) |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,108.39000 | ¥7,108.39 |





