ADIS16505 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADIS16505-2/PCBZ

DigiKey Part Number
505-ADIS16505-2/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16505-2/PCBZ
Description
EVAL BOARD FOR ADIS16505-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADIS16505 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial, SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Embedded
No
Part Status
Active
Contents
Board(s)
Sensor Type
Accelerometer, Gyroscope
Utilized IC / Part
ADIS16505
Sensing Range
±125°/sec
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,148.58000¥7,148.58
Manufacturers Standard Package