
ADIS16501-2BMLZ | |
|---|---|
DigiKey Part Number | 505-ADIS16501-2BMLZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16501-2BMLZ |
Description | 6 DOF PREC IMU, 40G (500 DPS DN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Sensor Output |
Datasheet | Datasheet |
EDA/CAD Models | ADIS16501-2BMLZ Models |
Category | Package / Case 100-BBGA Module |
Manufacturer Analog Devices Inc. | Supplier Device Package 100-BGA Module (15x15) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,025.63000 | ¥9,025.63 |
| 5 | ¥8,568.14600 | ¥42,840.73 |




