ADIS16475-2 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADIS16475-2 - Accelerometer, Gyroscope Sensor Evaluation Board
Analog Devices 1647X Mini Mems IMUs | Digi-Key Daily
MEMS IMUs for Demanding UAV Applications

ADIS16475-2/PCBZ

DigiKey Part Number
505-ADIS16475-2/PCBZ-ND
Manufacturer
Manufacturer Product Number
ADIS16475-2/PCBZ
Description
EVAL BOARD FOR ADIS16475-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADIS16475-2 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
SPI
Manufacturer
Analog Devices Inc.
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ADIS16475-2
Sensor Type
Accelerometer, Gyroscope
Base Product Number
Sensing Range
±8g, ±500°/sec
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,699.37000¥7,699.37
Manufacturers Standard Package