



ADIS16475-1/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16475-1/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16475-1/PCBZ |
Description | EVAL BOARD FOR ADIS16475-1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIS16475-1 - Accelerometer, Gyroscope Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part ADIS16475-1 |
Sensor Type Accelerometer, Gyroscope | Base Product Number |
Sensing Range ±8g, ±125°/sec |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7,699.37000 | ¥7,699.37 |




