Gyroscope Z (Yaw) ±80, 160, 320 50Hz ~ 330Hz SPI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gyroscope Z (Yaw) ±80, 160, 320 50Hz ~ 330Hz SPI
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADIS16260BCCZ

DigiKey Part Number
ADIS16260BCCZ-ND
Manufacturer
Manufacturer Product Number
ADIS16260BCCZ
Description
IC SENSOR GYRO PROGR 10MV 20LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±80, 160, 320 50Hz ~ 330Hz SPI 20-LGA (11.15x11)
Datasheet
 Datasheet
EDA/CAD Models
ADIS16260BCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
50Hz ~ 330Hz
Manufacturer
Analog Devices Inc.
Output Type
SPI
Packaging
Tray
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Current - Supply
41 mA
Type
Digital
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Axis
Z (Yaw)
Operating Temperature
-40°C ~ 105°C
Range °/s
±80, 160, 320
Package / Case
20-BFLGA
Sensitivity (LSB/(°/s))
13 ~ 54
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,160.28000¥1,160.28
5¥1,080.97200¥5,404.86
10¥1,051.39800¥10,513.98
25¥1,016.01520¥25,400.38
50¥991.78920¥49,589.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.