



ADIS16201/PCBZ | |
|---|---|
DigiKey Part Number | ADIS16201/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADIS16201/PCBZ |
Description | BOARD EVAL PCB ADIS16201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADIS16201 iMEMS®, iSensor™ Accelerometer, Inclinometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial, SPI |
Manufacturer Analog Devices Inc. | Sensitivity 2LSB/mg, 10LSB/° |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, Inclinometer | Utilized IC / Part ADIS16201 |
Sensing Range ±1.7g, ±90° | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,235.70000 | ¥1,235.70 |




