RF Switch IC General Purpose SPDT 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG919BRMZ

DigiKey Part Number
ADG919BRMZ-ND
Manufacturer
Manufacturer Product Number
ADG919BRMZ
Description
IC RF SWITCH SPDT 2GHZ 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 2 GHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG919BRMZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
1GHz
Manufacturer
Analog Devices Inc.
P1dB
17dBm
Packaging
Tube
IIP3
36dBm
Part Status
Active
Voltage - Supply
1.65V ~ 2.75V
RF Type
General Purpose
Operating Temperature
-40°C ~ 85°C
Topology
Reflective
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Frequency Range
0Hz ~ 2GHz
Supplier Device Package
8-MSOP
Isolation
37dB
Base Product Number
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.28000¥39.28
10¥29.83000¥298.30
50¥26.05720¥1,302.86
100¥24.88770¥2,488.77
250¥23.65320¥5,913.30
500¥22.90904¥11,454.52
1,000¥22.29649¥22,296.49
2,500¥21.64999¥54,124.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.