
ADG3245BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG3245BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG3245BRUZ |
Description | IC BUS SWITCH 8 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG3245BRUZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus Switch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8 x 1:1 | Supplier Device Package 20-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.17000 | ¥32.17 |
| 10 | ¥24.33000 | ¥243.30 |
| 75 | ¥20.57240 | ¥1,542.93 |
| 150 | ¥19.69860 | ¥2,954.79 |
| 300 | ¥18.97993 | ¥5,693.98 |
| 525 | ¥18.49345 | ¥9,709.06 |
| 1,050 | ¥17.98795 | ¥18,887.35 |
| 2,550 | ¥17.46918 | ¥44,546.41 |

