Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF5000BCPZ-RL7

DigiKey Part Number
505-ADF5000BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF5000BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF5000BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF5000BCPZ-RL7
Description
IC PRESCALER 18GHZ 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Prescaler (RF) IC 18GHz 1 16-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF5000BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
18GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Prescaler (RF)
Operating Temperature
-40°C ~ 105°C
PLL
No
Mounting Type
Surface Mount
Input
Clock
Package / Case
16-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
16-LFCSP-WQ (3x3)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,256
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.43000¥216.43
10¥173.97600¥1,739.76
25¥163.37880¥4,084.47
100¥153.48200¥15,348.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥138.69561¥208,043.41
Manufacturers Standard Package