RF IC Synthesizer, VCO GSM 687.5MHz ~ 22GHz Integrated PLL and VCO 48-LGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADF4382BCCZ

DigiKey Part Number
505-ADF4382BCCZ-ND
Manufacturer
Manufacturer Product Number
ADF4382BCCZ
Description
22GHZ WB FRAC SYNTH WITH SYNCHRO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Synthesizer, VCO GSM 687.5MHz ~ 22GHz Integrated PLL and VCO 48-LGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADF4382BCCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
GSM
Manufacturer
Analog Devices Inc.
Secondary Attributes
Integrated PLL and VCO
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-LFLGA Exposed Pad
Function
Synthesizer, VCO
Supplier Device Package
48-LGA (7x7)
Frequency
687.5MHz ~ 22GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,694.20000¥2,694.20
10¥2,324.47300¥23,244.73
25¥2,232.19760¥55,804.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.