Frequency Synthesizer IC 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Frequency Synthesizer IC 1 32-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF4196BCPZ

DigiKey Part Number
505-ADF4196BCPZ-ND
Manufacturer
Manufacturer Product Number
ADF4196BCPZ
Description
IC FREQ SYNTH 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer IC 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4196BCPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tray
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
2.7V ~ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Frequency Synthesizer
Mounting Type
Surface Mount
PLL
Yes
Package / Case
32-WFQFN Exposed Pad, CSP
Input
CMOS, TTL
Supplier Device Package
32-LFCSP-WQ (5x5)
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.80000¥243.80
10¥196.70200¥1,967.02
39¥180.24128¥7,029.41
117¥170.85248¥19,989.74
273¥165.35238¥45,141.20
507¥162.08606¥82,177.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.