


ADF4158WCCPZ | |
|---|---|
DigiKey Part Number | ADF4158WCCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4158WCCPZ |
Description | IC FRACT N SYNTH 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADF4158WCCPZ Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Analog Devices Inc. | Frequency - Max 6.1GHz |
Packaging Tray | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 2.7V ~ 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Fractional N Synthesizer (RF) | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input CMOS, TTL | Package / Case 24-WFQFN Exposed Pad, CSP |
Output Clock | Supplier Device Package 24-LFCSP (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 2:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥183.18000 | ¥183.18 |
| 10 | ¥146.54400 | ¥1,465.44 |
| 53 | ¥131.45245 | ¥6,966.98 |
| 106 | ¥126.98264 | ¥13,460.16 |
| 265 | ¥122.26392 | ¥32,399.94 |
| 530 | ¥119.42077 | ¥63,293.01 |


