Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP
PLL Frequency Planning for Spurious Signal Elimination
Explaining Phase Noise

ADF4158CCPZ-RL7

DigiKey Part Number
ADF4158CCPZ-RL7TR-ND - Tape & Reel (TR)
ADF4158CCPZ-RL7CT-ND - Cut Tape (CT)
ADF4158CCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4158CCPZ-RL7
Description
IC FRACT N SYNTH 24LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fractional N Synthesizer (RF) IC 6.1GHz 1 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4158CCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:1
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
6.1GHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.3V
Type
Fractional N Synthesizer (RF)
Operating Temperature
-40°C ~ 125°C
PLL
Yes
Mounting Type
Surface Mount
Input
CMOS, TTL
Package / Case
24-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
24-LFCSP (4x4)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,934
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.18000¥129.18
10¥102.16800¥1,021.68
25¥95.41280¥2,385.32
100¥87.98610¥8,798.61
250¥87.30636¥21,826.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥79.67932¥119,518.98
Manufacturers Standard Package