



ADF4002BRUZ | |
|---|---|
DigiKey Part Number | 505-ADF4002BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4002BRUZ |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer (RF), Phase Detector IC 400MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADF4002BRUZ Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/No |
Packaging Tube | Frequency - Max 400MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.3V |
Type Clock/Frequency Synthesizer (RF), Phase Detector | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS, TTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.88000 | ¥48.88 |
| 10 | ¥37.40500 | ¥374.05 |
| 96 | ¥31.45875 | ¥3,020.04 |
| 192 | ¥30.27380 | ¥5,812.57 |
| 288 | ¥29.68010 | ¥8,547.87 |
| 576 | ¥28.80944 | ¥16,594.24 |
| 1,056 | ¥28.17539 | ¥29,753.21 |
| 2,592 | ¥27.41405 | ¥71,057.22 |






