
ADES1830CCSZ | |
|---|---|
DigiKey Part Number | 505-ADES1830CCSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADES1830CCSZ |
Description | 16 CHANNEL MULTICELL BATTERY MON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 72-LFCSP-SS (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADES1830CCSZ Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface I2C, SPI |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Function Battery Monitor | Package / Case 72-WFQFN Exposed Pad, CSP |
Battery Chemistry Multi-Chemistry | Supplier Device Package 72-LFCSP-SS (10x10) |
Number of Cells 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.31000 | ¥155.31 |
| 10 | ¥123.56200 | ¥1,235.62 |
| 25 | ¥115.63760 | ¥2,890.94 |
| 100 | ¥106.92610 | ¥10,692.61 |
| 250 | ¥102.77424 | ¥25,693.56 |
| 500 | ¥100.27206 | ¥50,136.03 |











