


ADE7755ARSZ | |
|---|---|
DigiKey Part Number | 505-ADE7755ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADE7755ARSZ |
Description | IC ENERGY METERING 1PHASE 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Phase Meter IC 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADE7755ARSZ Models |
Category | Current - Supply 3mA |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Meter Type Single Phase |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Input Impedance 390kOhm | Mounting Type Surface Mount |
Measurement Error 0.1% | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Voltage - I/O High 2.4V | Supplier Device Package 24-SSOP |
Voltage - I/O Low 0.8V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.38000 | ¥48.38 |
| 10 | ¥37.04100 | ¥370.41 |
| 59 | ¥32.12831 | ¥1,895.57 |
| 118 | ¥30.78263 | ¥3,632.35 |
| 295 | ¥29.36214 | ¥8,661.83 |
| 531 | ¥28.62525 | ¥15,200.01 |
| 1,003 | ¥27.95391 | ¥28,037.77 |
| 2,537 | ¥27.16617 | ¥68,920.57 |


