Comparator with Latch CML, Complementary 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCMP572BCPZ-WP

DigiKey Part Number
ADCMP572BCPZ-WP-ND
Manufacturer
Manufacturer Product Number
ADCMP572BCPZ-WP
Description
IC COMPARATOR 1 W/LATCH 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CML, Complementary 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADCMP572BCPZ-WP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
52mA
Packaging
Tray
CMRR, PSRR (Typ)
65dB CMRR, 74dB PSRR
Part Status
Active
Propagation Delay (Max)
0.165ns
Type
with Latch
Hysteresis
±1mV
Number of Elements
1
Operating Temperature
-40°C ~ 85°C
Output Type
CML, Complementary
Package / Case
16-WFQFN Exposed Pad, CSP
Voltage - Supply, Single/Dual (±)
3.1V ~ 5.4V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2mV @ 3.3V
Supplier Device Package
16-LFCSP (3x3)
Current - Input Bias (Max)
25µA @ 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥228.58000¥228.58
10¥184.10700¥1,841.07
50¥166.31620¥8,315.81
100¥160.80680¥16,080.68
250¥154.99032¥38,747.58
500¥151.48616¥75,743.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.