
ADBMS6830BCSWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADBMS6830BCSWZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADBMS6830BCSWZ-RL |
Description | 16 Channel Multicell Battery |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS6830BCSWZ-RL Models |
Category | Number of Cells 16 |
Mfr | Interface I2C, SPI |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 80-LQFP Exposed Pad |
Battery Chemistry Multi-Chemistry | Supplier Device Package 80-LQFP (12x12) |





