


ADBMS1818ASWAZ-RL | |
|---|---|
DigiKey Part Number | 505-ADBMS1818ASWAZ-RLTR-ND - Tape & Reel (TR) 505-ADBMS1818ASWAZ-RLCT-ND - Cut Tape (CT) 505-ADBMS1818ASWAZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADBMS1818ASWAZ-RL |
Description | 18-CELL BATTERY MONITOR WITH DAI |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADBMS1818ASWAZ-RL Models |
Category | Interface I2C, SPI |
Mfr | Operating Temperature -40°C ~ 85°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade |
Part Status Active | Qualification |
Function Battery Monitor | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 64-LQFP Exposed Pad |
Number of Cells 18 | Supplier Device Package 64-LQFP-EP (10x10) |
Fault Protection Over Temperature, Over/Under Voltage | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥118.85865 | ¥178,287.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.31000 | ¥187.31 |
| 10 | ¥149.92200 | ¥1,499.22 |
| 25 | ¥140.58880 | ¥3,514.72 |
| 100 | ¥132.47390 | ¥13,247.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.32000 | ¥187.32 |
| 10 | ¥149.92700 | ¥1,499.27 |
| 25 | ¥140.59320 | ¥3,514.83 |
| 100 | ¥132.47790 | ¥13,247.79 |




