


ADAU1978WBCPZ | |
|---|---|
DigiKey Part Number | 505-ADAU1978WBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAU1978WBCPZ |
Description | IC ADC 24BIT 192K 40LFCSP-WQ |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | ADC 24 b 192k I2C, SPI 40-LFCSP-WQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1978WBCPZ Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type ADC | Grade Automotive |
Number of Channels 4 | Package / Case 40-WFQFN Exposed Pad, CSP |
Resolution (Bits) 24 b | Supplier Device Package 40-LFCSP-WQ (6x6) |
Sampling Rate (Per Second) 192k | Base Product Number |
Data Interface I2C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.51000 | ¥63.51 |
| 10 | ¥52.63000 | ¥526.30 |
| 25 | ¥48.96160 | ¥1,224.04 |
| 160 | ¥43.11100 | ¥6,897.76 |
| 320 | ¥41.46084 | ¥13,267.47 |
| 640 | ¥40.06866 | ¥25,643.94 |
| 1,120 | ¥39.11383 | ¥43,807.49 |




