
ADAU1373BCBZ-R7 | |
|---|---|
DigiKey Part Number | ADAU1373BCBZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADAU1373BCBZ-R7 |
Description | IC CODEC LP W/HDPH AMP 81WLSCP |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, Serial 81-WLCSP (4.05x3.82) |
Datasheet | Datasheet |
EDA/CAD Models | ADAU1373BCBZ-R7 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 96 / 96 |
Manufacturer Analog Devices Inc. | Dynamic Range, ADCs / DACs (db) Typ 96 / 96 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 1.62V ~ 1.98V |
Part Status Obsolete | Voltage - Supply, Digital 1.08V ~ 1.98V |
Type Audio | Operating Temperature -40°C ~ 85°C |
Data Interface I2C, Serial | Mounting Type Surface Mount |
Resolution (Bits) 24 b | Package / Case 81-UFBGA, WLCSP |
Number of ADCs / DACs 1 / 2 | Supplier Device Package 81-WLCSP (4.05x3.82) |
Sigma Delta Yes | Base Product Number |

