
ADAQ4224BBCZ | |
|---|---|
DigiKey Part Number | 505-ADAQ4224BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADAQ4224BBCZ |
Description | IC DAS/ADC/DAC SPECIAL 178-BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS) 24 b 2M I2C, SPI 178-BGA (14x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADAQ4224BBCZ Models |
Category | Data Interface I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.71V ~ 1.89V, 3.3V ~ 3.6V, 5.3V ~ 5.5V, 1.71V ~ 1.89V, 3.3V ~ 3.6V, 5.3V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Data Acquisition System (DAS) | Package / Case 178-FBGA |
Number of Channels 1 | Supplier Device Package 178-BGA (14x9) |
Resolution (Bits) 24 b | Base Product Number |
Sampling Rate (Per Second) 2M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥784.99000 | ¥784.99 |
| 10 | ¥655.88500 | ¥6,558.85 |
| 25 | ¥623.64360 | ¥15,591.09 |
| 100 | ¥588.21510 | ¥58,821.51 |






