18 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADAQ4003BBCZ-RL13

DigiKey Part Number
505-ADAQ4003BBCZ-RL13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADAQ4003BBCZ-RL13
Description
IC ADC 18BIT 49-CSPBGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 1 Input 1 SAR 49-CSPBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
0:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
1.71V ~ 1.89V
Number of Bits
18
Voltage - Supply, Digital
1.71V ~ 1.89V
Sampling Rate (Per Second)
2M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
49-FBGA, CSPBGA
Input Type
Differential, Single Ended
Supplier Device Package
49-CSPBGA (7x7)
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥240.72901¥361,093.51
Manufacturers Standard Package