
ADA4940-2ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4940-2ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4940-2ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4940-2ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-2ACPZ-R2 |
Description | IC OPAMP DIFF 2 CIRCUIT 24LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Driver 24-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-2ACPZ-R2 Models |
Category | Applications Driver |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-WFQFN Exposed Pad, CSP |
Part Status Active | Supplier Device Package 24-LFCSP (4x4) |
Type ADC Driver | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.28000 | ¥105.28 |
| 10 | ¥82.73300 | ¥827.33 |
| 25 | ¥77.09280 | ¥1,927.32 |
| 100 | ¥70.89450 | ¥7,089.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥67.93968 | ¥16,984.92 |
| 500 | ¥66.15882 | ¥33,079.41 |
| 750 | ¥65.26703 | ¥48,950.27 |
| 1,250 | ¥64.27891 | ¥80,348.64 |





