
ADA4940-1ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4940-1ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4940-1ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4940-1ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4940-1ACPZ-R2 |
Description | IC OPAMP DIFF 1 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4940-1ACPZ-R2 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 46 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 95V/µs | Package / Case 16-VFQFN Exposed Pad, CSP |
-3db Bandwidth 260 MHz | Supplier Device Package 16-LFCSP-VQ (3x3) |
Current - Input Bias 1.1 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 25 | ¥53.77800 | ¥1,344.45 |
| 100 | ¥49.20230 | ¥4,920.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥47.02024 | ¥11,755.06 |
| 500 | ¥45.70530 | ¥22,852.65 |
| 750 | ¥45.04667 | ¥33,785.00 |
| 1,250 | ¥44.31699 | ¥55,396.24 |
| 1,750 | ¥43.89034 | ¥76,808.10 |




