ADC Driver IC Data Acquisition 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADC Driver IC Data Acquisition 8-SOIC-EP
8-SOIC EP

ADA4922-1ARDZ

DigiKey Part Number
505-ADA4922-1ARDZ-ND
Manufacturer
Manufacturer Product Number
ADA4922-1ARDZ
Description
IC ADC DRIVER 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4922-1ARDZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Part Status
Active
Supplier Device Package
8-SOIC-EP
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,776
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.86000¥93.86
10¥73.49500¥734.95
98¥62.85622¥6,159.91
196¥60.76168¥11,909.29
294¥59.71276¥17,555.55
588¥58.17408¥34,206.36
1,078¥57.05385¥61,504.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.