Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4891-1ARZ-R7

DigiKey Part Number
505-ADA4891-1ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4891-1ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4891-1ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4891-1ARZ-R7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4891-1ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2.5 mV
Mfr
Current - Supply
4.4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
125 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
210V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
240 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4289ESA+Analog Devices Inc./Maxim Integrated0MAX4289ESA+-ND¥34.32000Similar
MAX4289ESA+TAnalog Devices Inc./Maxim Integrated0MAX4289ESA+T-ND¥18.14140Similar
In-Stock: 3,651
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.85900¥118.59
25¥10.79720¥269.93
100¥9.62710¥962.71
250¥9.06920¥2,267.30
500¥8.73328¥4,366.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.45648¥8,456.48
2,000¥8.22881¥16,457.62
3,000¥8.11474¥24,344.22
5,000¥7.98842¥39,942.10
7,000¥7.91458¥55,402.06
10,000¥7.84354¥78,435.40
Manufacturers Standard Package