Parametric Equivalent
Parametric Equivalent

ADA4857-2YCPZ-R2 | |
|---|---|
DigiKey Part Number | ADA4857-2YCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4857-2YCPZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT 16LFCSP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4857-2YCPZ-R2 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 50 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 10.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Slew Rate 2800V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 410 MHz | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 850 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4857-2YCPZ-R7 | Analog Devices Inc. | 1,131 | 505-ADA4857-2YCPZ-R7CT-ND | ¥67.65000 | Parametric Equivalent |
| ADA4857-2YCPZ-RL | Analog Devices Inc. | 0 | 505-ADA4857-2YCPZ-RLTR-ND | ¥41.65188 | Parametric Equivalent |



