
ADA4851-2YRMZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4851-2YRMZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4851-2YRMZ-RL7CT-ND - Cut Tape (CT) 505-ADA4851-2YRMZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4851-2YRMZ-RL7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4851-2YRMZ-RL7 Models |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 2.9mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 83 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 375V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 70 MHz | Supplier Device Package 8-MSOP |
-3db Bandwidth 105 MHz | Base Product Number |
Current - Input Bias 2.2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ-R7 | Analog Devices Inc. | 54 | ADA4891-2ARMZ-R7CT-ND | ¥22.00000 | Similar |
| LT1801CMS8#PBF | Analog Devices Inc. | 1,235 | 505-LT1801CMS8#PBF-ND | ¥62.60000 | Similar |
| LT1801CMS8#TRPBF | Analog Devices Inc. | 2,353 | LT1801CMS8#TRPBFCT-ND | ¥62.60000 | Similar |
| LT1801IMS8#PBF | Analog Devices Inc. | 665 | 505-LT1801IMS8#PBF-ND | ¥73.35000 | Similar |
| LT1801IMS8#TRPBF | Analog Devices Inc. | 2,675 | LT1801IMS8#TRPBFCT-ND | ¥73.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.25000 | ¥21.25 |
| 10 | ¥15.77100 | ¥157.71 |
| 25 | ¥14.40960 | ¥360.24 |
| 100 | ¥12.91280 | ¥1,291.28 |
| 250 | ¥12.19892 | ¥3,049.73 |
| 500 | ¥11.89390 | ¥5,946.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥11.41450 | ¥11,414.50 |
| 2,000 | ¥11.12298 | ¥22,245.96 |
| 3,000 | ¥10.97707 | ¥32,931.21 |
| 5,000 | ¥10.81530 | ¥54,076.50 |
| 7,000 | ¥10.72076 | ¥75,045.32 |


