Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Analog Devices High Precision AMR 360 Degree Angle Sensor
Boost Manufacturing Productivity with Precision Position Encoder Solutions

ADA4571BRZ

DigiKey Part Number
505-ADA4571BRZ-ND
Manufacturer
Manufacturer Product Number
ADA4571BRZ
Description
SENSOR ANGLE 180DEG SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
ADA4571BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
External Magnet, Not Included
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
For Measuring
Angle
Operating Temperature
-40°C ~ 125°C
Technology
Magnetoresistive
Package / Case
8-SOIC (0.154", 3.90mm Width)
Rotation Angle - Electrical, Mechanical
180° (±90°), Continuous
Supplier Device Package
8-SOIC
Output
Analog Voltage
Base Product Number
Output Signal
Cosine, Sine
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 385
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
5¥28.51400¥142.57
10¥27.25800¥272.58
25¥25.76600¥644.15
98¥23.83867¥2,336.19
196¥22.98087¥4,504.25
588¥21.76514¥12,797.90
1,078¥21.16229¥22,812.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.