
ADA4350ARUZ | |
|---|---|
DigiKey Part Number | 505-ADA4350ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4350ARUZ |
Description | IC AFE FET INPUT ADC DVR 28TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Front End IC Photodiode Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4350ARUZ Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc. | Current - Supply 8.5 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Type Front End | Supplier Device Package 28-TSSOP |
Input Type Photodiode | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.87000 | ¥168.87 |
| 10 | ¥134.73500 | ¥1,347.35 |
| 50 | ¥121.06940 | ¥6,053.47 |
| 100 | ¥116.83690 | ¥11,683.69 |
| 250 | ¥112.36940 | ¥28,092.35 |
| 500 | ¥109.67702 | ¥54,838.51 |




