
ADA4177-4ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4177-4ARZ-RLTR-ND - Tape & Reel (TR) 505-ADA4177-4ARZ-RLCT-ND - Cut Tape (CT) 505-ADA4177-4ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4177-4ARZ-RL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4177-4ARZ-RL Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 500µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 6 MHz | Base Product Number |
Current - Input Bias 300 pA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.50000 | ¥97.50 |
| 10 | ¥76.43700 | ¥764.37 |
| 25 | ¥71.16280 | ¥1,779.07 |
| 100 | ¥65.36990 | ¥6,536.99 |
| 250 | ¥64.78188 | ¥16,195.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥58.12586 | ¥145,314.65 |


