Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4177-4ARUZ-R7

DigiKey Part Number
ADA4177-4ARUZ-R7TR-ND - Tape & Reel (TR)
ADA4177-4ARUZ-R7CT-ND - Cut Tape (CT)
ADA4177-4ARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4177-4ARUZ-R7
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4177-4ARUZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
500µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
25 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
3.5 MHz
Supplier Device Package
14-TSSOP
-3db Bandwidth
6 MHz
Base Product Number
Current - Input Bias
300 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,273
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.50000¥97.50
10¥76.44000¥764.40
25¥71.16480¥1,779.12
100¥65.37180¥6,537.18
250¥64.78384¥16,195.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥59.57408¥59,574.08
Manufacturers Standard Package