
ADA4099-2BRZ | |
|---|---|
DigiKey Part Number | 505-ADA4099-2BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4099-2BRZ |
Description | DUAL PRECISION 10MHZ, 7V/US OTT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4099-2BRZ Models |
Category | Voltage - Input Offset 12 µV |
Mfr | Current - Supply 1.65mA |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 3.15 V |
Amplifier Type | Voltage - Supply Span (Max) 50 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.74000 | ¥66.74 |
| 10 | ¥51.65400 | ¥516.54 |
| 25 | ¥47.88320 | ¥1,197.08 |
| 100 | ¥43.73340 | ¥4,373.34 |
| 300 | ¥41.41833 | ¥12,425.50 |
| 500 | ¥40.56234 | ¥20,281.17 |
| 1,000 | ¥39.58111 | ¥39,581.11 |


