
ADA4091-2ARZ | |
|---|---|
DigiKey Part Number | ADA4091-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4091-2ARZ |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4091-2ARZ Models |
Category | Voltage - Input Offset 45 µV |
Mfr | Current - Supply 200µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.46V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.27 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7322QMA/NOPB | Texas Instruments | 50 | 296-39772-5-ND | ¥6.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.20000 | ¥71.20 |
| 10 | ¥55.23500 | ¥552.35 |
| 98 | ¥46.89592 | ¥4,595.80 |
| 196 | ¥45.25332 | ¥8,869.65 |
| 294 | ¥44.43099 | ¥13,062.71 |
| 588 | ¥43.22480 | ¥25,416.18 |
| 1,078 | ¥42.34614 | ¥45,649.14 |





