
AD9911/PCBZ | |
|---|---|
DigiKey Part Number | AD9911/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9911/PCBZ |
Description | EVAL BOARD FOR AD9911 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9911 AgileRF™ Direct Digital Synthesis (DDS) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Type Timing |
Manufacturer Analog Devices Inc. | Function Direct Digital Synthesis (DDS) |
Series | Utilized IC / Part AD9911 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,982.10000 | ¥5,982.10 |


