



AD9717BCPZRL7 | |
|---|---|
DigiKey Part Number | AD9717BCPZRL7TR-ND - Tape & Reel (TR) AD9717BCPZRL7CT-ND - Cut Tape (CT) AD9717BCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9717BCPZRL7 |
Description | IC DAC 14BIT 40-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 40-LFCSP-VQ (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AD9717BCPZRL7 Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.7V ~ 3.5V |
Series | Voltage - Supply, Digital 1.7V ~ 1.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±1.8, ±1.7 |
Part Status Active | Architecture Current Source |
Number of Bits 14 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 2 | Package / Case 40-VFQFN Exposed Pad, CSP |
Output Type Current - Unbuffered | Supplier Device Package 40-LFCSP-VQ (6x6) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥251.82000 | ¥251.82 |
| 10 | ¥203.48300 | ¥2,034.83 |
| 25 | ¥191.40400 | ¥4,785.10 |
| 100 | ¥182.96370 | ¥18,296.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥166.07729 | ¥124,557.97 |




