12 Bit Analog to Digital Converter 2 Input 2 Pipelined 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9635BCPZ-80

DigiKey Part Number
AD9635BCPZ-80-ND
Manufacturer
Manufacturer Product Number
AD9635BCPZ-80
Description
IC ADC 12BIT 32-LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9635BCPZ-80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
80M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
32-WFQFN Exposed Pad, CSP
Data Interface
LVDS - Serial
Supplier Device Package
32-LFCSP (5x5)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥457.00000¥457.00
19¥361.25947¥6,863.93
38¥348.07974¥13,227.03
114¥331.80096¥37,825.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.