
AD9524/PCBZ | |
|---|---|
DigiKey Part Number | AD9524/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9524/PCBZ |
Description | EVAL BOARD FOR AD9524 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9524 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9524 |
Packaging Bulk | Primary Attributes USB Powered or External Supply |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Timing | Contents Board(s) |
Function Clock Generator | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,300.38000 | ¥2,300.38 |


